
MK24-C-3 | |
|---|---|
DigiKey Part Number | 374-1285-2-ND - Tape & Reel (TR) 374-1285-1-ND - Cut Tape (CT) 374-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-C-3 |
Description | SWITCH REED SPST-NO 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 40 ~ 83AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 3W |
Manufacturer Standex-Meder Electronics | Operate Time 0.2 ms |
Series | Release Time 0.15 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Molded Body Reed | Length - Overall 0.217" (5.51mm) |
Circuit SPST-NO | Size - Body 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) |
Operate Range 40 ~ 83AT | Height Above Board 0.071" (1.80mm) |
Current - Switching 300mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 30 V | Capacitance 0.1 pF |
Voltage - Switching DC 30 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 92,66100 Kč | 926,61 Kč |
| 25 | 85,83280 Kč | 2 145,82 Kč |
| 100 | 76,54590 Kč | 7 654,59 Kč |
| 250 | 71,21484 Kč | 17 803,71 Kč |
| 500 | 67,63188 Kč | 33 815,94 Kč |
| 1 000 | 66,68963 Kč | 66 689,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,60068 Kč | 123 201,36 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |


