
MK24-A-1 | |
|---|---|
DigiKey Part Number | 374-1282-2-ND - Tape & Reel (TR) 374-1282-1-ND - Cut Tape (CT) 374-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-A-1 |
Description | SWITCH REED SPST-NO 100MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 22 ~ 55AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 22 ~ 55AT | |
Release Range | - | |
Current - Switching | 100mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 1W | |
Operate Time | 0.25 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 0.303" (7.70mm) | |
Size - Body | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.1 pF | |
Current - Carry | 300mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 79,90160 Kč | 1 997,54 Kč |
| 100 | 71,23990 Kč | 7 123,99 Kč |
| 250 | 66,25792 Kč | 16 564,48 Kč |
| 500 | 62,90454 Kč | 31 452,27 Kč |
| 1 000 | 61,68372 Kč | 61 683,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,25021 Kč | 114 500,42 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


