Molded Body Reed Switch SPST-NO 22 ~ 55AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK24-A-1

DigiKey Part Number
374-1282-2-ND - Tape & Reel (TR)
374-1282-1-ND - Cut Tape (CT)
374-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-A-1
Description
SWITCH REED SPST-NO 100MA 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 22 ~ 55AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 55AT
Release Range
-
Current - Switching
100mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
1W
Operate Time
0.25 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
0.303" (7.70mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.1 pF
Current - Carry
300mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1086,23900 Kč862,39 Kč
2579,90160 Kč1 997,54 Kč
10071,23990 Kč7 123,99 Kč
25066,25792 Kč16 564,48 Kč
50062,90454 Kč31 452,27 Kč
1 00061,68372 Kč61 683,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00057,25021 Kč114 500,42 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč