
MK23-90-D-2 | |
|---|---|
DigiKey Part Number | 374-MK23-90-D-2TR-ND - Tape & Reel (TR) 374-MK23-90-D-2CT-ND - Cut Tape (CT) 374-MK23-90-D-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-90-D-2 |
Description | SWITCH REED SPDT 500MA 175V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 175 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 1.000" (25.40mm) | |
Size - Body | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 1.5 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 80,00200 Kč | 800,02 Kč |
| 25 | 74,11440 Kč | 1 852,86 Kč |
| 100 | 66,06810 Kč | 6 606,81 Kč |
| 250 | 61,42840 Kč | 15 357,10 Kč |
| 500 | 58,30220 Kč | 29 151,10 Kč |
| 1 000 | 56,86468 Kč | 56 864,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,28872 Kč | 130 721,80 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


