MK23-46-B-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK23-46-B-2

DigiKey Part Number
374-MK23-46-B-2TR-ND - Tape & Reel (TR)
374-MK23-46-B-2CT-ND - Cut Tape (CT)
374-MK23-46-B-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-46-B-2
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.701" (17.80mm)
Size - Body
0.079" Dia x 0.472" L (2.00mm x 12.00mm)
Height Above Board
0.098" (2.50mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1026,38200 Kč263,82 Kč
2524,49280 Kč612,32 Kč
10021,82340 Kč2 182,34 Kč
25020,22844 Kč5 057,11 Kč
50019,12986 Kč9 564,93 Kč
1 00018,12993 Kč18 129,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,96105 Kč42 402,62 Kč
5 00016,18986 Kč80 949,30 Kč
7 50015,78168 Kč118 362,60 Kč
12 50015,31025 Kč191 378,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč