
MK23-35-B-2 | |
|---|---|
DigiKey Part Number | 374-1070-2-ND - Tape & Reel (TR) 374-1070-1-ND - Cut Tape (CT) 374-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-35-B-2 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 15W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 15W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.620" (15.75mm) | |
Size - Body | 0.087" Dia x 0.413" L (2.20mm x 10.50mm) | |
Height Above Board | 0.077" (1.95mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.25A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 100 | 20,51290 Kč | 2 051,29 Kč |
| 250 | 19,01076 Kč | 4 752,69 Kč |
| 500 | 17,97512 Kč | 8 987,56 Kč |
| 1 000 | 17,03127 Kč | 17 031,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,68989 Kč | 44 224,72 Kč |
| 5 000 | 16,92825 Kč | 84 641,25 Kč |
| 7 500 | 16,49709 Kč | 123 728,18 Kč |
| 12 500 | 15,96846 Kč | 199 605,75 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

