
MK23-35-B-2 | |
|---|---|
DigiKey Part Number | 374-1070-2-ND - Tape & Reel (TR) 374-1070-1-ND - Cut Tape (CT) 374-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-35-B-2 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 15W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 15W |
Manufacturer Standex-Meder Electronics | Operate Time 0.5 ms |
Series | Release Time 0.1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.620" (15.75mm) |
Circuit SPST-NO | Size - Body 0.087" Dia x 0.413" L (2.20mm x 10.50mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.077" (1.95mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1.25A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,60900 Kč | 246,09 Kč |
| 25 | 22,86600 Kč | 571,65 Kč |
| 100 | 20,37370 Kč | 2 037,37 Kč |
| 250 | 18,88172 Kč | 4 720,43 Kč |
| 500 | 17,85314 Kč | 8 926,57 Kč |
| 1 000 | 16,91569 Kč | 16 915,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,81881 Kč | 39 547,03 Kč |
| 5 000 | 15,09417 Kč | 75 470,85 Kč |
| 7 500 | 14,71033 Kč | 110 327,48 Kč |
| 12 500 | 14,26693 Kč | 178 336,62 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

