Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

MK18-B-300W

DigiKey Part Number
374-1306-ND
Manufacturer
Manufacturer Product Number
MK18-B-300W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 25AT
Must Release
4 ~ 22AT
Operating Temperature
-30°C ~ 70°C
Package / Case
Molded Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
1094,11300 Kč941,13 Kč
2587,18360 Kč2 179,59 Kč
10077,75140 Kč7 775,14 Kč
30071,34490 Kč21 403,47 Kč
50068,70336 Kč34 351,68 Kč
1 00065,45560 Kč65 455,60 Kč
2 50061,73261 Kč154 331,52 Kč
Manufacturers Standard Package
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč