
MK18-B-100W | |
|---|---|
DigiKey Part Number | 374-1023-ND |
Manufacturer | |
Manufacturer Product Number | MK18-B-100W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Standex-Meder Electronics | Termination Style Wire Leads |
Series | Must Operate 10 ~ 25AT |
Packaging Bulk | Must Release 4 ~ 22AT |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Reed Switch | Package / Case Molded Body |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 93,47400 Kč | 934,74 Kč |
| 25 | 86,59200 Kč | 2 164,80 Kč |
| 100 | 77,22370 Kč | 7 722,37 Kč |
| 250 | 71,84888 Kč | 17 962,22 Kč |
| 500 | 68,23712 Kč | 34 118,56 Kč |
| 1 000 | 65,01139 Kč | 65 011,39 Kč |
| 3 000 | 60,65051 Kč | 181 951,53 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |

