
MK17-C-3 | |
|---|---|
DigiKey Part Number | 374-MK17-C-3TR-ND - Tape & Reel (TR) 374-MK17-C-3CT-ND - Cut Tape (CT) 374-MK17-C-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK17-C-3 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 50 µs | |
Mounting Type | - | |
Termination Style | J Lead | |
Length - Overall | 0.382" (9.70mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.4 pF | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 53,80400 Kč | 538,04 Kč |
| 25 | 49,87160 Kč | 1 246,79 Kč |
| 100 | 44,42600 Kč | 4 442,60 Kč |
| 250 | 41,24960 Kč | 10 312,40 Kč |
| 500 | 39,09196 Kč | 19 545,98 Kč |
| 1 000 | 37,14988 Kč | 37 149,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,32843 Kč | 80 656,86 Kč |
| 4 000 | 38,59086 Kč | 154 363,44 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |




