
MK17-B-2 | |
|---|---|
DigiKey Part Number | 374-1021-2-ND - Tape & Reel (TR) 374-1021-1-ND - Cut Tape (CT) 374-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK17-B-2 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK17-B-2 Models |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.484" (12.30mm) |
Circuit SPST-NO | Size - Body 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.083" (2.10mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 170 V | Capacitance 0.4 pF |
Voltage - Switching DC 170 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 59,60500 Kč | 596,05 Kč |
| 25 | 55,24200 Kč | 1 381,05 Kč |
| 100 | 49,22110 Kč | 4 922,11 Kč |
| 250 | 45,71776 Kč | 11 429,44 Kč |
| 500 | 43,34398 Kč | 21 671,99 Kč |
| 1 000 | 41,40505 Kč | 41 405,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,31179 Kč | 78 623,58 Kč |
| 4 000 | 37,63688 Kč | 150 547,52 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |





