
MK13-1A66C-500W | |
|---|---|
DigiKey Part Number | 374-1011-ND |
Manufacturer | |
Manufacturer Product Number | MK13-1A66C-500W |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Molded Body |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Standex-Meder Electronics | Termination Style Cable, Flat |
Series | Must Operate 10 ~ 30AT |
Packaging Bulk | Must Release 4 ~ 27AT |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Reed Switch | Package / Case Molded Body |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 85,25700 Kč | 852,57 Kč |
| 25 | 78,97560 Kč | 1 974,39 Kč |
| 100 | 70,41440 Kč | 7 041,44 Kč |
| 250 | 65,48876 Kč | 16 372,19 Kč |
| 500 | 62,17316 Kč | 31 086,58 Kč |
| 1 000 | 59,20876 Kč | 59 208,76 Kč |
| 2 500 | 55,80582 Kč | 139 514,55 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |





