
MK06-4-B | |
|---|---|
DigiKey Part Number | 374-1063-ND |
Manufacturer | |
Manufacturer Product Number | MK06-4-B |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.7 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 0.475" (12.06mm) |
Circuit SPST-NO | Size - Body 0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.130" (3.30mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -20°C ~ 85°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 66,07000 Kč | 660,70 Kč |
| 25 | 61,21520 Kč | 1 530,38 Kč |
| 100 | 54,55170 Kč | 5 455,17 Kč |
| 250 | 50,68720 Kč | 12 671,80 Kč |
| 500 | 48,07318 Kč | 24 036,59 Kč |
| 1 000 | 45,72756 Kč | 45 727,56 Kč |
| 2 500 | 43,02523 Kč | 107 563,07 Kč |
| 5 000 | 41,26465 Kč | 206 323,25 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |





