
MK04R-1B90C-500W | |
|---|---|
DigiKey Part Number | 374-MK04R-1B90C-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK04R-1B90C-500W |
Description | SEN REED SW SPST-NC CABLE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,20000 Kč | 120,20 Kč |
| 10 | 100,11400 Kč | 1 001,14 Kč |
| 25 | 92,74640 Kč | 2 318,66 Kč |
| 100 | 82,72860 Kč | 8 272,86 Kč |
| 400 | 74,33070 Kč | 29 732,28 Kč |
| 800 | 70,76089 Kč | 56 608,71 Kč |
| 1 200 | 68,86174 Kč | 82 634,09 Kč |
| 2 800 | 65,31995 Kč | 182 895,86 Kč |
| Unit Price without VAT: | 120,20000 Kč |
|---|---|
| Unit Price with VAT: | 145,44200 Kč |


