



MK04-1C90C-500W | |
|---|---|
DigiKey Part Number | 374-1060-ND |
Manufacturer | |
Manufacturer Product Number | MK04-1C90C-500W |
Description | SENSOR REED SWITCH SPDT CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Cable, Round Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Cable, Round | |
Voltage - Supply | - | |
Must Operate | 15 ~ 40AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 107,23700 Kč | 1 072,37 Kč |
| 25 | 99,33720 Kč | 2 483,43 Kč |
| 100 | 88,62840 Kč | 8 862,84 Kč |
| 400 | 79,67270 Kč | 31 869,08 Kč |
| 800 | 75,87181 Kč | 60 697,45 Kč |
| 1 200 | 73,85067 Kč | 88 620,80 Kč |
| 2 800 | 70,08458 Kč | 196 236,82 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


