
MK04-1A66B-1000W | |
|---|---|
DigiKey Part Number | 374-MK04-1A66B-1000W-ND |
Manufacturer | |
Manufacturer Product Number | MK04-1A66B-1000W |
Description | SEN REED SW SPST-NO CABLE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | 180V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,07793 Kč | 9 623,38 Kč |
| Unit Price without VAT: | 32,07793 Kč |
|---|---|
| Unit Price with VAT: | 38,81430 Kč |

