
MK03-1A66D-500W | |
|---|---|
DigiKey Part Number | 374-1167-ND |
Manufacturer | |
Manufacturer Product Number | MK03-1A66D-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Standex-Meder Electronics | Termination Style Wire Leads |
Series | Must Operate 10 ~ 60AT |
Packaging Bulk | Must Release 4 ~ 54AT |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Reed Switch | Package / Case Molded Body |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 40,27200 Kč | 402,72 Kč |
| 25 | 37,36480 Kč | 934,12 Kč |
| 100 | 33,27700 Kč | 3 327,70 Kč |
| 250 | 30,87280 Kč | 7 718,20 Kč |
| 500 | 29,23106 Kč | 14 615,53 Kč |
| 1 000 | 27,74678 Kč | 27 746,78 Kč |
| 2 500 | 26,02366 Kč | 65 059,15 Kč |
| 5 000 | 24,89375 Kč | 124 468,75 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |

