
MK02/2-1A66-500W | |
|---|---|
DigiKey Part Number | 374-MK02/2-1A66-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK02/2-1A66-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Ferrous Metals SPST-NO Wire Leads Molded Body |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Ferrous Metals | |
Termination Style | Wire Leads | |
Voltage - Supply | 180V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 452,24240 Kč | 22 612,12 Kč |
| Unit Price without VAT: | 452,24240 Kč |
|---|---|
| Unit Price with VAT: | 547,21330 Kč |


