



MFM61O-18ADSO-L5CP13 | |
|---|---|
DigiKey Part Number | 374-MFM61O-18ADSO-L5CP13-ND |
Manufacturer | |
Manufacturer Product Number | MFM61O-18ADSO-L5CP13 |
Description | SENSOR HALL EFFECT NPN CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | NPN | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.5V ~ 28V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,45000 Kč | 1 183,45 Kč |
| 5 | 1 091,98000 Kč | 5 459,90 Kč |
| 10 | 1 057,92100 Kč | 10 579,21 Kč |
| 30 | 1 009,59100 Kč | 30 287,73 Kč |
| 50 | 989,26620 Kč | 49 463,31 Kč |
| 100 | 963,66960 Kč | 96 366,96 Kč |
| Unit Price without VAT: | 1 183,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 431,97450 Kč |

