
M21P/2 | |
|---|---|
DigiKey Part Number | 374-1158-ND |
Manufacturer | |
Manufacturer Product Number | M21P/2 |
Description | MAGNET 1.122"L X 0.246"W PBT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MK21 Magnet 1.122" L x 0.246" W x 0.750" H (28.5mm x 6.25mm x 19.0mm) Polybutylene Terephthalate (PBT), Glass Filled Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MK21 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Magnet | Alnico (AlNiCo) | |
Package / Case | Flange Mount | |
Size | 1.122" L x 0.246" W x 0.750" H (28.5mm x 6.25mm x 19.0mm) | |
Operating Temperature | 150°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 5 | 65,51400 Kč | 327,57 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 25 | 59,17240 Kč | 1 479,31 Kč |
| 80 | 55,33500 Kč | 4 426,80 Kč |
| 160 | 53,30213 Kč | 8 528,34 Kč |
| 560 | 50,04611 Kč | 28 025,82 Kč |
| 1 040 | 48,61582 Kč | 50 560,45 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

