
M11/M5 | |
|---|---|
DigiKey Part Number | 374-1156-ND |
Manufacturer | |
Manufacturer Product Number | M11/M5 |
Description | MAGNET 0.980"DIA X 0.20"L SS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MK11 Magnet 0.980" Dia x 0.20" L (25.0mm x 5.00mm) Stainless Steel Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MK11 | |
Housing Material | Stainless Steel | |
Material - Magnet | Alnico (AlNiCo) | |
Package / Case | Cylinder, Threaded | |
Size | 0.980" Dia x 0.20" L (25.0mm x 5.00mm) | |
Operating Temperature | 70°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,88000 Kč | 145,88 Kč |
| 5 | 131,43600 Kč | 657,18 Kč |
| 10 | 126,06800 Kč | 1 260,68 Kč |
| 25 | 119,68200 Kč | 2 992,05 Kč |
| 50 | 115,31200 Kč | 5 765,60 Kč |
| 100 | 111,31030 Kč | 11 131,03 Kč |
| 500 | 103,25152 Kč | 51 625,76 Kč |
| 1 000 | 100,24789 Kč | 100 247,89 Kč |
| Unit Price without VAT: | 145,88000 Kč |
|---|---|
| Unit Price with VAT: | 176,51480 Kč |

