
LS05/GZ-1A66-5-500W | |
|---|---|
DigiKey Part Number | 374-1152-ND |
Manufacturer | |
Manufacturer Product Number | LS05/GZ-1A66-5-500W |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Free Hanging | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -30°C ~ 80°C | |
Voltage Rating | 180V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 194,95000 Kč | 59 747,50 Kč |
| Unit Price without VAT: | 1 194,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,88950 Kč |

