Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

LI05-1A85

DigiKey Part Number
374-1295-ND
Manufacturer
Manufacturer Product Number
LI05-1A85
Description
RELAY REED SPST 1A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LI05-1A85 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
1.1 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
200 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 729
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
16215,74125 Kč3 451,86 Kč
32203,73313 Kč6 519,46 Kč
112184,48241 Kč20 662,03 Kč
256173,57719 Kč44 435,76 Kč
512165,51879 Kč84 745,62 Kč
1 008158,55448 Kč159 822,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč