KT12-1A-40L-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KT12-1A-40L-SMD
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

KT12-1A-40L-SMD

DigiKey Part Number
374-1358-2-ND - Tape & Reel (TR)
374-1358-1-ND - Cut Tape (CT)
374-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT12-1A-40L-SMD
Description
REED RELAY 1 FORM A 12V SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KT12-1A-40L-SMD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operating Temperature
-40°C ~ 100°C
Contact Material
-
Coil Resistance
475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,87000 Kč181,87 Kč
10161,98000 Kč1 619,80 Kč
25154,67560 Kč3 866,89 Kč
50149,37500 Kč7 468,75 Kč
100144,24720 Kč14 424,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250137,73604 Kč34 434,01 Kč
500133,00148 Kč66 500,74 Kč
750130,30680 Kč97 730,10 Kč
1 250126,98774 Kč158 734,67 Kč
Manufacturers Standard Package
Unit Price without VAT:181,87000 Kč
Unit Price with VAT:220,06270 Kč