KT05-1A-40L-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KT05-1A-40L-SMD
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

KT05-1A-40L-SMD

DigiKey Part Number
374-1356-2-ND - Tape & Reel (TR)
374-1356-1-ND - Cut Tape (CT)
374-1356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT05-1A-40L-SMD
Description
REED RELAY 1 FORM A 5V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KT05-1A-40L-SMD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
63 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-40°C ~ 100°C
Contact Material
-
Coil Resistance
80 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,29000 Kč178,29 Kč
10158,84300 Kč1 588,43 Kč
25151,70320 Kč3 792,58 Kč
50146,49960 Kč7 324,98 Kč
100141,47070 Kč14 147,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250135,08376 Kč33 770,94 Kč
500130,44096 Kč65 220,48 Kč
750127,79876 Kč95 849,07 Kč
1 250124,54376 Kč155 679,70 Kč
Manufacturers Standard Package
Unit Price without VAT:178,29000 Kč
Unit Price with VAT:215,73090 Kč