Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1C90U-1015

DigiKey Part Number
374-1148-ND
Manufacturer
Manufacturer Product Number
KSK-1C90U-1015
Description
SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
175 V
Voltage - Switching DC
175 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
1.5 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.209" (56.10mm)
Size - Body
0.100" Dia x 0.551" L (2.54mm x 14.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
1 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1071,16200 Kč711,62 Kč
2565,95040 Kč1 648,76 Kč
10058,77340 Kč5 877,34 Kč
25054,62168 Kč13 655,42 Kč
50051,81886 Kč25 909,43 Kč
1 00049,30540 Kč49 305,40 Kč
3 00045,89274 Kč137 678,22 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč