
KSK-1C90F-1015 | |
|---|---|
DigiKey Part Number | 374-1082-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1C90F-1015 |
Description | SWITCH REED SPDT 500MA 175V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.7 ms |
Series | Release Time 1.5 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.169" (55.10mm) |
Circuit SPDT | Size - Body 0.100" Dia x 0.551" L (2.54mm x 14.00mm) |
Operate Range 10 ~ 15AT | Operating Temperature -40°C ~ 130°C |
Current - Switching 500mA (AC/DC) | Capacitance 1 pF |
Voltage - Switching AC 175 V | Current - Carry 1A (AC/DC) |
Voltage - Switching DC 175 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 78,20800 Kč | 782,08 Kč |
| 25 | 72,45200 Kč | 1 811,30 Kč |
| 100 | 64,58740 Kč | 6 458,74 Kč |
| 250 | 60,04884 Kč | 15 012,21 Kč |
| 500 | 56,98974 Kč | 28 494,87 Kč |
| 1 000 | 54,25037 Kč | 54 250,37 Kč |
| 3 000 | 50,53726 Kč | 151 611,78 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |

