
KSK-1A83-100150 | |
|---|---|
DigiKey Part Number | KSK-1A83-100150-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A83-100150 |
Description | SWITCH REED SPST-NO 3A 7500V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 100 ~ 150AT Operate Range 50W 3A (AC/DC) 7500 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 100 ~ 150AT | |
Release Range | - | |
Current - Switching | 3A (AC/DC) | |
Voltage - Switching AC | 7500 V | |
Voltage - Switching DC | 7500 V | |
Power - Rated | 50W | |
Operate Time | 3.2 ms | |
Release Time | 1.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 3.213" (81.60mm) | |
Size - Body | 0.213" Dia x 2.102" L (5.40mm x 53.40mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 130°C | |
Capacitance | 1 pF | |
Current - Carry | 5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,31000 Kč | 587,31 Kč |
| 10 | 485,05400 Kč | 4 850,54 Kč |
| 25 | 450,14680 Kč | 11 253,67 Kč |
| 100 | 404,92960 Kč | 40 492,96 Kč |
| 300 | 375,59963 Kč | 112 679,89 Kč |
| 500 | 363,81512 Kč | 181 907,56 Kč |
| Unit Price without VAT: | 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 710,64510 Kč |


