Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A66-1015

DigiKey Part Number
374-1077-ND
Manufacturer
Manufacturer Product Number
KSK-1A66-1015
Description
SWITCH REED SPST-NO 500MA 180V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.5 ms
Series
Release Time
0.1 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.744" (44.30mm)
Circuit
SPST-NO
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Operate Range
10 ~ 15AT
Operating Temperature
-40°C ~ 130°C
Current - Switching
500mA (AC/DC)
Capacitance
0.2 pF
Voltage - Switching AC
180 V
Current - Carry
1.25A (AC/DC)
Voltage - Switching DC
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 999
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1020,93900 Kč209,39 Kč
2519,45400 Kč486,35 Kč
10017,34130 Kč1 734,13 Kč
25016,06792 Kč4 016,98 Kč
50015,18656 Kč7 593,28 Kč
1 00014,38133 Kč14 381,33 Kč
3 00013,26472 Kč39 794,16 Kč
5 00012,81095 Kč64 054,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč