
KSK-1A35-1520 | |
|---|---|
DigiKey Part Number | 374-1122-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A35-1520 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 20W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 1.358" (34.50mm) | |
Size - Body | 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.25A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 19,15840 Kč | 478,96 Kč |
| 100 | 17,07560 Kč | 1 707,56 Kč |
| 250 | 15,82072 Kč | 3 955,18 Kč |
| 500 | 14,95226 Kč | 7 476,13 Kč |
| 1 000 | 14,15853 Kč | 14 158,53 Kč |
| 2 500 | 13,22689 Kč | 33 067,22 Kč |
| 5 000 | 12,60959 Kč | 63 047,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


