KSK-1A35/1-3035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A35/1-3035

DigiKey Part Number
374-1381-ND
Manufacturer
Manufacturer Product Number
KSK-1A35/1-3035
Description
SWITCH REED SPST-NO 700MA 200V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 20W 700mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
30 ~ 35AT
Release Range
-
Current - Switching
700mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
20W
Operate Time
0.5 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
1.358" (34.50mm)
Size - Body
0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1.25A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,73000 Kč54,73 Kč
1045,95200 Kč459,52 Kč
2542,60520 Kč1 065,13 Kč
10037,95320 Kč3 795,32 Kč
25035,22172 Kč8 805,43 Kč
50033,36172 Kč16 680,86 Kč
1 00031,68320 Kč31 683,20 Kč
2 50029,73851 Kč74 346,28 Kč
5 00028,46541 Kč142 327,05 Kč
Manufacturers Standard Package
Unit Price without VAT:54,73000 Kč
Unit Price with VAT:66,22330 Kč