
HE24-2A83 | |
|---|---|
DigiKey Part Number | 374-HE24-2A83-ND |
Manufacturer | |
Manufacturer Product Number | HE24-2A83 |
Description | HIGH VOLTAGE REED RELAY. FORM 2A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1 306,41667 Kč | 31 354,00 Kč |
| Unit Price without VAT: | 1 306,41667 Kč |
|---|---|
| Unit Price with VAT: | 1 580,76417 Kč |


