


H24-1A83 | |
|---|---|
DigiKey Part Number | 374-1320-ND |
Manufacturer | |
Manufacturer Product Number | H24-1A83 |
Description | RELAY REED SPST 3A 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 34.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3.2 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 700 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 517,37000 Kč | 2 517,37 Kč |
| 12 | 2 221,12583 Kč | 26 653,51 Kč |
| 36 | 2 101,28694 Kč | 75 646,33 Kč |
| Unit Price without VAT: | 2 517,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 046,01770 Kč |

