H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H Series
How to Choose a Relay - Another Teaching Moment

H24-1A69

DigiKey Part Number
374-1307-ND
Manufacturer
Manufacturer Product Number
H24-1A69
Description
RELAY REED SPST 3A 24V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
10000VAC, 10000VDC - Max
Coil Current
34.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Wire Leads
Seal Rating
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
3 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
700 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 063,96000 Kč2 063,96 Kč
121 820,99333 Kč21 851,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 063,96000 Kč
Unit Price with VAT:2 497,39160 Kč