Liquid Level Sensor Switch (Single Float) SPST-NC Output Male 3/4" (19.05mm) NPT, Male 3/4" (19.05mm) Plug, and Schedule 40 PVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS-T

DigiKey Part Number
374-1355-ND
Manufacturer
Manufacturer Product Number
FPS-T
Description
SENSOR LEVEL LIQ SWITCH SPST/NC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC Output Male 3/4" (19.05mm) NPT, Male 3/4" (19.05mm) Plug, and Schedule 40 PVC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Liquid
Manufacturer
Standex-Meder Electronics
Output Type
Switch (Single Float)
Series
Output Configuration
SPST-NC
Packaging
Bulk
Mounting Type
Male 3/4" (19.05mm) NPT, Male 3/4" (19.05mm) Plug, and Schedule 40 PVC
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 503
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,16000 Kč365,16 Kč
5332,52400 Kč1 662,62 Kč
12317,35000 Kč3 808,20 Kč
36300,53389 Kč10 819,22 Kč
60293,46450 Kč17 607,87 Kč
108285,87028 Kč30 873,99 Kč
504268,40194 Kč135 274,58 Kč
Manufacturers Standard Package
Unit Price without VAT:365,16000 Kč
Unit Price with VAT:441,84360 Kč