Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

DIP24-1A72-12L

DigiKey Part Number
374-1239-ND
Manufacturer
Manufacturer Product Number
DIP24-1A72-12L
Description
RELAY REED SPST 1A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
0.5 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1080,82100 Kč808,21 Kč
2574,88720 Kč1 872,18 Kč
10066,75890 Kč6 675,89 Kč
25062,07428 Kč15 518,57 Kč
50058,91702 Kč29 458,51 Kč
1 00056,09217 Kč56 092,17 Kč
2 50052,84651 Kč132 116,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč