New at DigiKey
Image for CRF05-1A (250) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF05-1A (250)

DigiKey Part Number
374-CRF05-1A(250)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRF05-1A (250)
Description
REED RELAY, 1 FORM A, SPST-NO, 5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
170VAC, 170VDC - Max
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
SMD (SMT) Tab
Seal Rating
Sealed - Fully
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
600 µs
Release Time
50 µs
Operating Temperature
-40°C ~ 125°C
Contact Material
Rhodium (Rh)
Coil Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000124,85348 Kč124 853,48 Kč
Unit Price without VAT:124,85348 Kč
Unit Price with VAT:151,07271 Kč