
BH24-1A85-M | |
|---|---|
DigiKey Part Number | 374-BH24-1A85-M-ND |
Manufacturer | |
Manufacturer Product Number | BH24-1A85-M |
Description | HIGH VOLTAGE AND INSULATION REED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Category | Coil Current 15 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 17.6 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 1.1 ms |
Coil Voltage 24VDC | Release Time 400 µs |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 1 A | Coil Resistance 1.6 kOhms |
Switching Voltage 1000VAC, 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,88000 Kč | 279,88 Kč |
| 10 | 249,22300 Kč | 2 492,23 Kč |
| 25 | 237,99480 Kč | 5 949,87 Kč |
| 60 | 227,73167 Kč | 13 663,90 Kč |
| 120 | 219,91083 Kč | 26 389,30 Kč |
| 300 | 209,97457 Kč | 62 992,37 Kč |
| 540 | 203,83548 Kč | 110 071,16 Kč |
| 1 020 | 197,39015 Kč | 201 337,95 Kč |
| Unit Price without VAT: | 279,88000 Kč |
|---|---|
| Unit Price with VAT: | 338,65480 Kč |

