


ALNICO500 2.5X12.7MM | |
|---|---|
DigiKey Part Number | 374-1129-ND |
Manufacturer | |
Manufacturer Product Number | ALNICO500 2.5X12.7MM |
Description | MAGNET 0.098"D X 0.500"THICK CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.098" Dia x 0.500" H (2.50mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.098" Dia x 0.500" H (2.50mm x 12.7mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 31,74800 Kč | 158,74 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 28,42280 Kč | 710,57 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 250 | 24,69700 Kč | 6 174,25 Kč |
| 500 | 23,77100 Kč | 11 885,50 Kč |
| 1 000 | 22,92226 Kč | 22 922,26 Kč |
| 5 000 | 21,21357 Kč | 106 067,85 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


