Optoisolator Transistor Output 4000VDC 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522-03-I

DigiKey Part Number
374-1382-ND
Manufacturer
Manufacturer Product Number
522-03-I
Description
OPTOISOLATOR 4KV 1CH TRANS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000VDC 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Standex-Meder Electronics
Voltage - Output (Max)
32V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
75 mA
Voltage - Isolation
4000VDC
Operating Temperature
-40°C ~ 85°C
Turn On / Turn Off Time (Typ)
5.5µs, 4.2µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
4-DIP (0.500", 12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,23000 Kč220,23 Kč
10196,12500 Kč1 961,25 Kč
25187,29080 Kč4 682,27 Kč
50180,86720 Kč9 043,36 Kč
100174,65650 Kč17 465,65 Kč
300165,24370 Kč49 573,11 Kč
600159,56160 Kč95 736,96 Kč
1 200154,07278 Kč184 887,34 Kč
Manufacturers Standard Package
Unit Price without VAT:220,23000 Kč
Unit Price with VAT:266,47830 Kč