SB-15001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 71
Unit Price: 445,67000 Kč
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 900W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-15001

DigiKey Part Number
452-1175-ND
Manufacturer
Manufacturer Product Number
SB-15001
Description
UPS 120V 1.5KVA/900W 6 OUTLETS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 900W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Tower
Manufacturer
Staco Energy Products Company
Power - Rated
1.5kVA / 900W
Series
AC Outlets
6 (UPS)
Packaging
Bulk
Backup Time - Max Load
2 minutes
Part Status
Obsolete
Voltage - Output
120V
Type
Line Interactive (Input Regulation)
Size / Dimension
12.600" L x 5.100" W (320.04mm x 129.54mm)
Applications
Desktop, Home Theater
Height
7.200" (182.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OMNIVSINT1500XLEaton Tripp Lite71TL437-ND445,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes