SB-10002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 71
Unit Price: 11 010,93000 Kč
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1kVA / 600W 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-10002

DigiKey Part Number
452-1179-ND
Manufacturer
Manufacturer Product Number
SB-10002
Description
UPS 230V 1KVA/600W 4 OUTLETS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1kVA / 600W 230V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Tower
Manufacturer
Staco Energy Products Company
Power - Rated
1kVA / 600W
Series
AC Outlets
4 (UPS)
Packaging
Bulk
Backup Time - Max Load
4 minutes
Part Status
Obsolete
Voltage - Output
230V
Type
Line Interactive (Input Regulation)
Size / Dimension
12.598" L x 5.118" W (320.00mm x 130.00mm)
Applications
Desktop, Home Theater
Height
7.165" (182.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OMNIVSINT1500XLEaton Tripp Lite71TL437-ND11 010,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes