
L221B | |
|---|---|
DigiKey Part Number | L221B-ND |
Manufacturer | |
Manufacturer Product Number | L221B |
Description | VAR XFMR 132VAC 1.75A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 132VAC Receptacle Output 1.75A (0.23kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Category | Output Type Receptacle |
Manufacturer Staco Energy Products Company | Voltage - Output 132VAC |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Input Type Plug, 6' Cord |
Part Status Active | Constant Current Load - Max 1.75A (0.23kVA) |
Type Bench | Size 5.000" L x 4.250" W x 6.310" H (127.00mm x 107.95mm x 160.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 118,56000 Kč | 15 118,56 Kč |
| Unit Price without VAT: | 15 118,56000 Kč |
|---|---|
| Unit Price with VAT: | 18 293,45760 Kč |




