280VAC Terminals Output 50A (14kVA) Constant Current Variable Transformer Input Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011CT-2S

DigiKey Part Number
5011CT-2S-ND
Manufacturer
Manufacturer Product Number
5011CT-2S
Description
VAR XFMR 280VAC 50A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
280VAC Terminals Output 50A (14kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
280VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
240VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
50A (14kVA)
Part Status
Active
Size
21.560" L x 20.000" W x 13.250" H (547.62mm x 508.00mm x 336.55mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141 526,73000 Kč141 526,73 Kč
Manufacturers Standard Package
Unit Price without VAT:141 526,73000 Kč
Unit Price with VAT:171 247,34330 Kč