
5011CT-2D | |
|---|---|
DigiKey Part Number | 5011CT-2D-ND |
Manufacturer | |
Manufacturer Product Number | 5011CT-2D |
Description | VAR XFMR 140VAC 50A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 140VAC Terminals Output 50A (12.1kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Voltage - Output 140VAC |
Manufacturer Staco Energy Products Company | Voltage - Supply 120VAC |
Series | Input Type Terminals |
Packaging Bulk | Constant Current Load - Max 50A (12.1kVA) |
Part Status Active | Size 20.000" L x 14.120" W x 13.250" H (508.00mm x 358.65mm x 336.55mm) |
Type Panel Mount | Base Product Number |
Output Type Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139 636,91000 Kč | 139 636,91 Kč |
| Unit Price without VAT: | 139 636,91000 Kč |
|---|---|
| Unit Price with VAT: | 168 960,66110 Kč |



