
5011-4PS | |
|---|---|
DigiKey Part Number | 5011-4PS-ND |
Manufacturer | |
Manufacturer Product Number | 5011-4PS |
Description | VAR XFMR 280VAC 100A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 280VAC Terminals Output 100A (28kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Output Type Terminals |
Manufacturer Staco Energy Products Company | Voltage - Output 280VAC |
Series | Voltage - Supply 240VAC |
Packaging Bulk | Input Type Terminals |
Part Status Active | Constant Current Load - Max 100A (28kVA) |
Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265 416,19000 Kč | 265 416,19 Kč |
| Unit Price without VAT: | 265 416,19000 Kč |
|---|---|
| Unit Price with VAT: | 321 153,58990 Kč |



