
3PN1520BA | |
|---|---|
DigiKey Part Number | 3PN1520BA-ND |
Manufacturer | |
Manufacturer Product Number | 3PN1520BA |
Description | VAR XFMR 280VAC 9.5A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 280VAC Receptacle Output 9.5A (2.66kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Category | Voltage - Output 280VAC |
Manufacturer Staco Energy Products Company | Voltage - Supply 240VAC |
Series | Input Type Plug, 6' Cord |
Packaging Bulk | Constant Current Load - Max 9.5A (2.66kVA) |
Part Status Active | Size 9.350" L x 6.240" W x 6.000" H (237.49mm x 158.50mm x 152.40mm) |
Type Bench | Base Product Number |
Output Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 366,06000 Kč | 41 366,06 Kč |
| Unit Price without VAT: | 41 366,06000 Kč |
|---|---|
| Unit Price with VAT: | 50 052,93260 Kč |




