Image for 3PN1020BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PN1020BA

DigiKey Part Number
3PN1020BA-ND
Manufacturer
Manufacturer Product Number
3PN1020BA
Description
VAR XFMR 280VAC 3.5A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
280VAC Receptacle Output 3.5A (0.98kVA) Constant Current Variable Transformer Input Plug, 6' Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
280VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
240VAC
Series
Input Type
Plug, 6' Cord
Packaging
Bulk
Constant Current Load - Max
3.5A (0.98kVA)
Part Status
Active
Size
6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm)
Type
Bench
Base Product Number
Output Type
Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 447,10000 Kč30 447,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30 447,10000 Kč
Unit Price with VAT:36 840,99100 Kč