
171-2 | |
|---|---|
DigiKey Part Number | 171-2-ND |
Manufacturer | |
Manufacturer Product Number | 171-2 |
Description | VAR XFMR 120/132/240/264V 1.75A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 132VAC, 240VAC, 264VAC Terminals Output 1.75A (0.46kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 132VAC, 240VAC, 264VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 1.75A (0.46kVA) | |
Size | 3.880" Dia x 4.660" L (98.55mm x 118.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 158,08000 Kč | 20 158,08 Kč |
| Unit Price without VAT: | 20 158,08000 Kč |
|---|---|
| Unit Price with VAT: | 24 391,27680 Kč |




