Image for 1510-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510-3

DigiKey Part Number
1510-3-ND
Manufacturer
Manufacturer Product Number
1510-3
Description
VAR XFMR 240/280VAC 15A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
240VAC, 280VAC Terminals Output 15A (7.26kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Terminals
Manufacturer
Staco Energy Products Company
Voltage - Output
240VAC, 280VAC
Series
Voltage - Supply
240VAC
Packaging
Bulk
Input Type
Terminals
Part Status
Active
Constant Current Load - Max
15A (7.26kVA)
Type
Panel Mount
Size
7.030" L x 7.250" W x 14.620" H (178.56mm x 184.15mm x 371.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167 403,79000 Kč67 403,79 Kč
Manufacturers Standard Package
Unit Price without VAT:67 403,79000 Kč
Unit Price with VAT:81 558,58590 Kč